Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Bosch 0603955500 PSR 12 Cordless Drill 12V NiCd & Battery & Case

Order Code:  

60-7512

  Copy to clipboard
Brand: Bosch  Copy to clipboard MPN: 0603955500 Copy to clipboard EAN-13: 3165140377058
 Report an error

Discontinued

These PSR 12 Cordless Drills from Bosch are available with a range of case and battery options.


  • Type: Cordless drill 12V
  • Model: PSR 12
  • Power tool features: Battery/ case
  • Voltage: 12V DC
  • Battery & PSU technology: NiCd
  • No. of power packs included: 1
  • Manufacturer's part no.: 0603955500

Reviews


Be the first to submit a review