Buy Bosch PSR 12 Cordless Drill 12V – incorporating the following features: variable speed, 20mm wood, 10mm steel drilling capacity, keyless chuck type, 0 to 700rpm speed rating, 26Nm torque rating, 12V battery voltage, 8mm screw, electronic speed control, run-out brake and switch-on lock, quick-change battery pack, softgrip for a better and more comfortable hold, bit storage compartment on the housing, forward/reverse operation, integrated work light, 1.4kg weight.
- Powerful 12V motor with planetary gears
- Torque preselection with 10 torque settings plus a drill setting
- 10mm keyless chuck for tool-free bit changes
- Variable speed
- Electronic speed control
- Forward/reverse rotation
- Run out brake for exact screwdriving
- Soft grip for comfortable use
- Switch-on lock to prevent accidental starting
- Integrated work light (PowerLight)
- Supplied complete with 1 battery, 3-hour charger, double-ended screwdriver bit and carrying case
- 2-year manufacturer's warranty
- Bosch type PSR 12
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.