Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bosch 06039A2070 PSR 1080 LI 10.8V 2 Speed Drill Driver (1 Batt 1.5Ah)

Order Code:  

85-9430

 
Brand: Bosch DIY MPN: 06039A2070 EAN-13: 3165140761413

Discontinued


This drill/driver from Bosch is an ideal companion for professional tradesmen and DIYers looking for a high performance tool which is both easy and quick to use. The driver has been manufactured to a high standard and is equipped with a host of excellent features, including the no memory effect/no self-discharge, allowing the tool to always be ready for use thanks to lithium-ion technology.


  • Compact design
  • Powerlight and battery status indicator
  • Bosch ECP (Electronic Cell Protection) for long life
  • Two-sleeve 10mm keyless chuck
  • Drilling diameter in wood: 20mm
  • Drilling diameter in steel: 6mm
  • Machine weight with battery: 1kg
  • Manufacturer's part 06039A2070

Supplied with: battery pack, double screwdriver bit, plastic case and battery charger.
Voltage 10.8V
Type Drill / driver
Cordless Yes
For Use With Various

Reviews


Be the first to submit a review

Trustpilot