Bosch 06039A8070 IXO V Lithium-Ion Cordless Screwdriver 3.6V

Standard range
Order Code:

85-9985

Brand: Bosch DIY MPN: 06039A8070 EAN-13: 3165140800037
Qty Unit Price (Ex VAT)
1+ £52.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 14 days

The Bosch IXO cordless screwdriver, the world's best selling power tool, is now in it's 5th generation with 30% more torque and 15% increased rotation speed compared to the Bosch IXO IV

The ergonomic and compact design of the Bosch IXO V cordless screwdriver makes it particularly practical and its integrated direction switch and charge level indicator help to make your work easier. The softgrip covering makes the tool easier to grip and control and thanks to lithium-ion technology, the 3.6V, 1.5Ah battery does not experience any memory effect or self-discharge, which means that the IXO V is always ready to use.

The IXO V is charged via a micro-USB connection, which makes charging quick and easy. Its new PowerLight LED lighting concept means that even dark work areas can now be optimally lit.


  • Improved ergonomic design for multiple grip positions
  • New Power LED work light concept: spotlight or scattered light
  • Micro USB charger for fast charging
  • No memory effect, no self-discharge: always ready for use thanks to 3.6V lithium-ion technology
  • Bosch Electronic Cell Protection (ECP)
  • Automatic spindle lock for manual tightening or loosening of screws
  • Intuitive control concept
  • LED charge level indicator
  • Softgrip
  • Clockwise or Anticlockwise rotation
  • Supplied complete with 10 standard screwdriver bits and instruction manual
  • Bosch type IXO V, 06039A8070
Voltage 3.6V
Type Cordless screwdriver
Battery Type Lithium ion

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot