Christmas Opening Hours and Delivery Dates here

Bosch 0611923002 Professional 18V SDS-Plus Hammer Drill Bluetooth Ready

Order Code:

02-1882

Brand: Bosch MPN: 0611923002 EAN-13: 4053423235050
Qty Unit Price (Ex VAT)
1+ £307.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 14/01/2026

The Bosch Professional GBH 18V-24 C is a cordless hammer drill that is powered by an 18V Li-ion brushless motor, providing robust performance and longer battery life. This efficient power tool, sold without a battery, is ideal for drilling and chiseling in concrete, masonry, and similar materials. As an essential tool for professionals, it excels in versatility and power, making it suitable for construction and renovation tasks.
Voltage 18V
Type Cordless hammer drill
Blow count (max.) 4350 /min
Dim (L x W x H) 337 x 102 x 226 mm
Height 226mm
Impact (max.) 2.4J
Length 337mm
Max. drill diameter 30mm
Number of Batteries 0
Rotational speed range 980 U/min
Technology Li-ion
Tool Holder SDS-Plus
Width 102mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot