Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bosch 1600A00150 Flap Wheel 60 x 5mm 80 Grit for PRR 250

Standard range
Order Code:  

60-9205

  Copy to clipboard
Brand: Bosch DIY  Copy to clipboard MPN: 1600A00150 Copy to clipboard EAN-13: 3165140730105
 Report an error
Qty Unit Price (Ex VAT)
1+ £17.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 06/11/2024

The flap wheels from Bosch are suitable for use with the PRR 250 multi sander. They are available with widths of 5, 10 and 60mm to suite your project.


  • Category: Flap wheel
  • Compatible with: PRR 250
  • Grit size: 80
  • Diameter: 60mm
  • Width: 5mm
  • Manufacturer's part no.: 06032A1101
Depth 10mm
Diameter 60mm
Grit 80

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot