Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bosch 1600A012G3 L-BOXX 4 Mobility (374) Empty Case Only X-Large

Order Code:  

61-2174

  Copy to clipboard
Brand: Bosch  Copy to clipboard MPN: 1600A012G3 Copy to clipboard EAN-13: 3165140917452
  • Country of Origin:
 Report an error

Discontinued

This empty carrying case from Bosch is the ideal companion for any professional on the go, providing an organised system for tools, accessories and consumables. The case has been manufactured to a high standard and has an impact-resistant, splash-protected, lid, plus a host of other excellent features and benefits.


  • Extremely robust: load-bearing capacity of up to 25kg
  • Colour: blue
  • Material: ABS
  • Dimensions: 389 x 357 x 442mm (H x L x W)
  • Weight: 3kg
  • Manufacturer's part 1600 A01 2G3
Type Tool case
Depth 357mm
Height 389mm
Width 442mm

Reviews


Be the first to submit a review

Trustpilot