Christmas Opening Hours and Delivery Dates here

Bosch 1600A001SJ GFA 18-E Professional FlexiClick Off-set Angle Attachment

Order Code:

97-7387

Brand: Bosch MPN: 1600A001SJ EAN-13: 3165140768047

Discontinued


The Bosch GFA 18-E Professional FlexiClick Off-set Angle Attachment. With a compact design, width across corners of 11mm, enables precise use directly against edges and walls. It can be locked in 16 different positions (360°), without having to remove the adaptor from the cordless screwdriver. A 'One-Click' interface ensures a tight fix to the machine at a glance.

Compatible with GSR 18 V-FC2.

Specifications:

Chuck Capacity (min./max.): 1.5/13mm.
Corner Dimensions: 11mm.
Size: 91 x 48 x 61mm.
Weight: 0.4kg.



Trustpilot