Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £186.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Bosch GDE 230 FC-S Professional Grinder Dust Extraction for angle grinders with standard protective guards and 230mm disc diameters. Its full cover shape provides enhanced dust extraction for virtually dust-free work. A convenient 360° connection between the angle grinder and dust extractor enables easy handling. Adjustable cutting depths and integrated wheels support precise work. The dust guard is compatible with the Bosch Click & Clean System as well as a multitude of angle grinders with standard protective guards.
Compatible with: GWS20, GWS2000-23JH, GWS20-230/H/JH, GWS21-230/H/JH/HV/JHV, GWS22, GWS22-230/H/JH, GWS230/H/JH, GWS2300H, GWS24, GWS24 230/B/H/BV/BX/JB/JH/JBV/JBX/ H+ZB/PROFI.
Specifications:
Max. Cutting Depth: 60mm.
Weight: 2.1kg.
To use this facility please Sign In.
Sign In