Bosch 1600A003NC GBA 2.0 Ah 18V Wireless Battery

Order Code:

60-3743

Brand: Bosch MPN: 1600A003NC EAN-13: 3165140802475

Discontinued


This wireless battery from Bosch is compatible with all 18V class cordless tools and chargers in the Bosch range. The battery is rechargeable and has an LED charge status indicator.


  • Wireless charging
  • Up to 100% longer lifetime
  • Capacity: 2.0Ah
  • Voltage: 18V
  • Weight: 500g
  • Dimensions: 115 x 82 x 51mm (L x W x H)
  • Manufacturer's part 1600A003NC
Battery Technology Li-Ion
Voltage 18V

Reviews


Be the first to submit a review

Trustpilot