Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £120.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Bosch GFA 18-H Professional FlexiClick SDS Attachment. Turns the FlexiClick drill driver into a SDS plus rotary hammer. A 'One-Click' interface ensures a tight fix to the machine at a glance.
Compatible with GSR 18 V-FC2.
Specifications:
Rated Speed (18V): 0-1,700/min.
Impact Rate at Rated Speed (18V): 0-4,800/bpm.
Max. Impact Energy: 1 Joule.
Size: 130 x 230 x 80mm.
Weight: 0.8kg.
To use this facility please Sign In.
Sign In