Christmas Opening Hours and Delivery Dates here

Bosch 1600A00DD7 Home & Garden 18V 6Ah Li-ion Battery ECP No Memory Effect

Order Code:

02-1475

Brand: Bosch DIY MPN: 1600A00DD7 EAN-13: 3165140843010
Qty Unit Price (Ex VAT)
1+ £116.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
176 available to back orderBack-order availability date - 03/02/2026

The Bosch Home and Garden PBA 1600A00DD7 is an 18 V 6 Ah lithium-ion power tool battery. It is designed for reliable and long-lasting performance in various home and garden applications. This battery is suitable for powering a wide range of Bosch tools, enhancing their efficiency and runtime.
Type Tool battery
Battery Voltage 18 V
Capacity 6Ah
Technology Li-ion
Dim (L x W x H) 118 x 84 x 101 mm
Height 101mm
Length 118mm
Misc Attribute PBA
Rack size 483 mm (19")
Rechargeable Yes
Size Non-standard rechargeable
Width 84mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot