Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £32.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Bosch GFA 12-B Professional FlexiClick Drill Chuck Attachment. A 'One-Click' interface ensures a tight fix to the machine at a glance. Expands the application range of the HEX cordless screwdriver in drilling applications. It has a compact design, its short construction (178mm with GSR 12V-15 FC) enables precise use.
Compatible with GSR 12V-15 FC.
Specifications:
Chuck Capacity (min./max.): 1/10mm.
Size: 46mm.
Weight: 0.2kg.
To use this facility please Sign In.
Sign In