Bosch 1600A01S5Y Inox Cutting Disc Straight 50mm 3-pcs pack 50x10mm

Standard range
Order Code:

01-8441

Brand: Bosch MPN: 1600A01S5Y
  • Country of Origin:
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
22 in Stock, despatched in 4 days

Bosch 1600A01S5Y is a straight cutting disc with a diameter of 50 mm. It is designed for precise cutting in various materials and is ideal for use in metalworking and construction tasks. This high-quality disc ensures durability and efficiency in demanding applications.
Type Cutting disc (straight)
(Ø) 50mm
Bore Ø 10mm
Dim (Ø) 50 mm
Misc Attribute #####gerade
Rotational speed (max.) 30600 U/min
Thickness 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot