Bosch 1607A350CX Tool battery 12 V 4.0 Ah Li-ion

Extended range
Order Code:

01-8443

Brand: Bosch MPN: 1607A350CX
Qty Unit Price (Ex VAT)
1+ £84.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Bosch 1607A350CX is a power tool battery featuring a 12 V and 4.0 Ah Li-ion configuration. This robust battery is designed for extended use, providing steady power and longer runtime for Bosch tools. It is typically used in various Bosch cordless tools requiring reliable and high-performance battery support.
Type Tool battery
Battery voltage 12 V
Capacity 4.0Ah
Misc Attribute Bosch
No. of power packs included 1
Rechargeable Yes
Screen size diagonal (inches) 1.0in
Size Non-standard rechargeable
Technology Li-ion

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot