Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bosch 1608572017 Chuck Keyless 1 to 13mm 1/2in x 20 UNF

Order Code:  

60-4407

 
Brand: Bosch MPN: 1608572017 EAN-13: 3165140037921
  • Country of Origin:

Discontinued


These Keyless Chucks from Bosch have 1/4in. (6.3mm) hexagonal shanks.

Keyless chucks up to 13 mm 1 - 13 mm, 1/2" - 20.


  • Type: Keyless chuck 13mm
  • Shank diameter: 13mm
  • Tool holder: 1/2inch x 20 UNF
  • Manufacturer's part no.: 1608572017
Drill Size Range 1 to 13mm
For Use With 1
Keyless Yes

Reviews


Be the first to submit a review

Trustpilot