Bosch 1618571014 Chuck Keyed 2.5 to 13mm SDS-PLUS With Key

Standard range
Order Code:

60-4559

Brand: Bosch MPN: 1618571014 EAN-13: 3165140006231
Qty Unit Price (Ex VAT)
1+ £79.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/02/2025

These Keyed Chucks from Bosch have a 1/2in. X 20 UNF thread fitting and are supplied with a key.

Keyed chucks up to 13 mm 2.5 - 13 mm, SDS-plus, Hammer-resistant version.


  • Type: Keyed chuck 13mm
  • Shank diameter: 13mm
  • Tool holder: SDS-PLUS
  • Drill features: Forward / reverse / hammer
  • Manufacturer's part no.: 1618571014
Drill Size Range 2.5 to 13mm
For Use With 1
Keyless No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot