Bosch 2607010533 Wood Twist Drill Set Straight Shank 3 to 10mm 8-pcs
Image Representative of Range

Bosch 2607010533 Wood Twist Drill Set Straight Shank 3 to 10mm 8-pcs

Standard range
Order Code:

60-5294

Brand: Bosch MPN: 2607010533 EAN-13: 3165140446174
  • Quickly find another product in this range by Pieces:

    7 8
Qty Was Unit Price (Ex VAT)
1+ £23.00   £17.60
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 7 days

These Wood Twist Drills from Bosch have straight shanks.

8-piece Robust Line brad point drill bit set 3; 4; 5; 6; 7; 8; 9; 10 mm.


  • Type: Twist drill bit set
  • Drill hole diameter: 3/4/5/6/7/8/9/10mm
  • Material (drill bit): Chrome vanadium steel
  • Material suitability: Wood
  • Tool holder: Cylinder shank
  • Manufacturer's part no.: 2607010533
Material Chrome Vanadium Steel
Pieces 8
Sizes 3 to 10mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot