Bosch 2607018361 Twist Drill Set HSS-G DIN 338 Straight Shank 1 - 10mm 19-pcs
Image Representative of Range

Bosch 2607018361 Twist Drill Set HSS-G DIN 338 Straight Shank 1 - 10mm 19-pcs

Standard range
Order Code:

60-5331

Brand: Bosch MPN: 2607018361 EAN-13: 3165140061179
Qty Unit Price (Ex VAT)
1+ £63.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/02/2025

These HSS-G Twist Drills from Bosch comply with DIN 338 and have straight shanks.

19-piece metal drill bit set HSS-G, DIN 338, 135° in plastic tube 1-10 mm.


  • Type: Metal twist drill bit set
  • DIN standard: DIN 338
  • Drill hole diameter: 1/1.5/2/2.5/3/3.5/4/4.5/5/5.5/6/6.5/7/7.5/8/8.5/9/9.5/10
  • Material (drill bit): HSS polished
  • Material suitability: Metal/ non-ferrous metal/ PVC
  • Tool holder: Cylinder shank
  • Manufacturer's part no.: 2607018361
Largest Diameter 10mm
No. of Bits 19
Smallest Diameter 1mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot