Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bosch 2607019324 Titanium 30 Piece X-Line Drill & Screwdriver Bit Set + Acc

Order Code:  

86-1151

 
Brand: Bosch MPN: 2607019324 EAN-13: 3165140379472
  • Country of Origin:

Discontinued


A combination drill and screwdriver bit set comprising 30 tools in an attractively designed, stable and robust 'X' styled carrying case. The set contains drill bits for wood, metal, plastic and a selection of 1/4in. hex screwdriver bits.


  • X-Line case for easy drill and bit selection
  • Built-in window allows visibility of contents
  • Swivel-mounted, removable bit holder
  • Dimensions 172 x 172 x 44mm
  • Weight 0.5kg
Largest Diameter 8mm
No. of Bits 30
Smallest Diameter 1.5mm

Reviews


Be the first to submit a review

Trustpilot