Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bosch 2607019329 Titanium 70 Piece X-Line Drill & Screwdriver Bit Set + Acc

Standard range
Order Code:  

86-1155

  Copy to clipboard
Brand: Bosch  Copy to clipboard MPN: 2607019329 Copy to clipboard EAN-13: 3165140379526
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £39.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in stock, despatched same dayAdditional quantity lead time 9 days

A combination drill and screwdriver bit set comprising 70 tools in an attractively designed, stable and robust 'X styled carrying case. The set contains drill bits for wood, metal, plastic, a selection of 1/4in. hex screwdriver bits and a selection of commonly used tools.


  • See Technical Specification for contents list
  • X-Line case for easy drill and bit selection
  • Built-in window allows visibility of contents
  • Swivel-mounted, removable bit holder
  • Dimensions 236 x 259 x 64mm
  • Weight 1.5kg
Largest Diameter 10mm
No. of Bits 70
Smallest Diameter 1.5mm

To use this facility please Sign In.

Sign In

Reviews


Good kit

Reviewed by: Bill Chilvers - 15 September 2014
Good quality, being Bosch. Good selection of parts. This box got me out of trouble almost as soon as I received it. I'd left my main toolkit at home, I forgot to put it back in my van after fixing our breadmaker. I travelled 40 miles to my first job and realised what I'd done. This kit allowed me to complete my jobs without the need to return home. Only 4 stars as the commercial kitchen appliances I work on, being American, are Imperial rather than metric. Could do with some Imperial sockets. Otherwise a good product that has earned a permanent place with me.


Trustpilot