Bosch 2607019331 Titanium 103 Piece X-Line Drill & Screwdriver Bit Set + Acc

Standard range
Order Code:

86-1159

Brand: Bosch MPN: 2607019331 EAN-13: 3165140379540
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £55.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 9 days

A combination drill and screwdriver bit set comprising 103 tools in an attractively designed, stable and robust 'X styled carrying case. The set contains drill bits for wood, metal, plastic, a selection of 1/4in. hex screwdriver bits and a selection of commonly used tools.


  • See Technical Specification for contents list
  • X-Line case for easy drill and bit selection
  • Built-in window allows visibility of contents
  • Swivel-mounted, removable bit holder
  • Dimensions 340 x 369 x 70mm
  • Weight 3.48kg
Largest Diameter 54mm
No. of Bits 103
Smallest Diameter 1mm

To use this facility please Sign In.

Sign In

Reviews


Great product at a great price

Reviewed by: Mr Jeff Walker - Sunday, December 4, 2016
I am a big fan of Bosch products - all my DIY tools are Bosch as are the white goods in my kitchen and when I saw this product on offer at such a good price, I could not resist making the purchase. I already have the X Line 70 piece set which is handy for work around the house, however this 103 piece set has most of the bits and tools you will need if doing DIY away from the home. No need to have a bag of extra tools to carry round such as a hammer or level as they are all contained within the sturdy carry case. As usual with Rapid, the online shopping experience was second to none. A easy to navigate website and checkout is a breeze. My order arrived the very next day, securely boxed with another item I purchased.


Trustpilot