Bosch 2607019443 Universal Drill Set Promoline 9-pcs

Order Code:

60-7612

Brand: Bosch MPN: 2607019443 EAN-13: 3165140415613
  • Country of Origin: China

Discontinued


These Universal Drill Bits Sets from Bosch are suitable for use in wood, metal and masonry.


  • Type: Universal drill bit set
  • Drill hole diameter: 3/4/4/5/5/6/6/8/8/
  • Material suitability: Masonry/ metal/ stone
  • Tool holder: Cylinder shank
  • Manufacturer's part no.: 2607019443
Diameter N/A
Length N/A
Material Suitability Universal

Reviews


Be the first to submit a review

Trustpilot