Site: Industry
Currency: GBP    
Bosch 2607019449 Hole Saw Set 26 to 64x18mm 7-piece with Arbor & Centre Drill

Bosch 2607019449 Hole Saw Set 26 to 64x18mm 7-piece with Arbor & Centre Drill

Bosch
Order Code:

60-7615

Brand: Bosch MPN: 2607019449 EAN-13: 3165140415675
  • Country of Origin: Taiwan

Discontinued


This Bosch hole saw set is a cost effective solution for boring a range of hole sizes in wood, and plastics.


  • Drill type: Hole saw set
  • Material suitability: Wood
  • Working length: 18mm
  • Length: 185mm
  • Manufacturer's part no.: 2607019449
Type Set
Diameter 26 to 64mm
No. of Pieces 7

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C