Bosch 2607019923 Wood Twist Drill Set Hex Shank 2 to 8mm 7-pcs

Image Representative of Range

Bosch 2607019923 Wood Twist Drill Set Hex Shank 2 to 8mm 7-pcs

Standard range
Order Code:

60-5352

Brand: Bosch MPN: 2607019923 EAN-13: 3165140517034
Qty Unit Price (Ex VAT)
1+ £22.38
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
14 in Stock, despatched in 4 days

These Wood Twist Drill Sets from Bosch have hexagonal shanks.

7-piece Robust Line brad point drill bit set, 2; 3; 3; 4; 5; 6; 8 mm, 1/4" hex shank.


  • Type: Twist drill bit set
  • Drill hole diameter: 2/3/3/4/5/6/8mm
  • Material (drill bit): HSS
  • Material suitability: Wood
  • Tool holder: 1/4in. (6.3 mm) hex shank
  • Manufacturer's part no.: 2607019923
Material HSS
Pieces 7
Sizes 2 to 8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot