Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bosch 2608580308 Hole Saw Diamond Coated 38mm for Power-change Adaptors

Standard range
Order Code:  

61-1677

  Copy to clipboard
Brand: Bosch  Copy to clipboard MPN: 2608580308 Copy to clipboard EAN-13: 3165140489065
  • Quickly find another product in this range by Diameter:

 Report an error
Qty Unit Price (Ex VAT)
1+ £65.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 06/11/2024

Bosch Diamond holesaw for hard ceramics 38mm, 1 1/2in..


  • Drill hole diameter: 38mm
  • Drill type: Hole saw
  • Material (drill bit): diamond-tipped
  • Material suitability: Tiles
  • Manufacturer's part no.: 2608580308
Arbor Included Yes
Diameter 38mm
Material Diamond

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot