Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bosch 2608580321 Hole Saw Diamond Coated 83mm for Power-change Adaptors

Order Code:  

61-1697

  Copy to clipboard
Brand: Bosch  Copy to clipboard MPN: 2608580321 Copy to clipboard EAN-13: 3165140489201
  • Country of Origin: Taiwan
 Report an error

Discontinued

Bosch Diamond holesaw for hard ceramics 83mm, 3 1/4in..


  • Drill hole diameter: 83mm
  • Drill type: Hole saw
  • Material (drill bit): diamond-tipped
  • Material suitability: Tiles
  • Manufacturer's part no.: 2608580321
Arbor Included Yes
Diameter 83mm
Material Diamond

Reviews


Be the first to submit a review

Trustpilot