Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bosch 2608580736 Hole Saw TCT Speed Multi Construction 40mm

Order Code:  

61-1094

  Copy to clipboard
Brand: Bosch  Copy to clipboard MPN: 2608580736 Copy to clipboard EAN-13: 3165140618502
  • Country of Origin: China
 Report an error

Discontinued

Bosch Speed Multi Construction holesaw 40mm, 1 9/16in., for use with a Power-change adaptor.


  • Drill hole diameter: 40mm
  • Drill type: Hole saw
  • Material (drill bit): Carbide metal
  • Material suitability: Masonry/Stone/Wood/PVC
  • Working length: 60mm
  • Manufacturer's part 2608580736
Diameter 40
Material TCT

Reviews


Be the first to submit a review

Trustpilot