Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bosch 2608584667 Progressor Holesaw Set 14pc

Extended range
Order Code:  

86-2524

  Copy to clipboard
Brand: Bosch  Copy to clipboard MPN: 2608584667 Copy to clipboard EAN-13: 3165140279871
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £126.09

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 08/11/2024

A 14-piece set of Progressor hole saws with Bosch's innovative Power Change adaptor system.


  • Very quick saw change time
  • No awkward screws to hold saw on to the adaptor
  • Only one adaptor for all sizes
  • Laser welded construction
  • 8% cobalt coated HSS teeth
  • Progressive tooth spacing
  • Suitable for use on steel, cast iron, stainless steel, aluminium, bronze, copper, PVC, acrylic glass, and wood
  • Power change adaptor has 9.5mm hexagonal shank
  • HSS-G pilot drill with ¼in hexagonal shank and 135° point angle
  • Supplied as a set of 14
  • Bosch type 2-608-584-667
Diameter 19 to 76mm
No. of Pieces 14
Type Set

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot