Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bosch 2608584842 Hole Saw HSS-BiM 210mm Vario-tooth for Standard Arbors

Standard range
Order Code:  

60-5770

  Copy to clipboard
Brand: Bosch  Copy to clipboard MPN: 2608584842 Copy to clipboard EAN-13: 3165140413343
  • Quickly find another product in this range by Diameter:

 Report an error
Qty Unit Price (Ex VAT)
1+ £46.90

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 06/11/2024

Bosch HSS bi-metal holesaw for standard adaptors, 210mm, 6 9/32in. Arbors are supplied separately.


  • Drill hole diameter: 210mm
  • Drill type: Hole saw
  • Material (drill bit): HSS bimetal
  • Material suitability: Metal/Non-ferrous metal/Stainless steel/Wood/PVC
  • Working length: 44mm
Arbor Included No
Diameter 210
Material HSS

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot