Bosch 2608585725 Auger Bits Hex Shank 11.1mm 28 x 600mm
Image Representative of Range

Bosch 2608585725 Auger Bits Hex Shank 11.1mm 28 x 600mm

Standard range
Order Code:

60-8680

Brand: Bosch MPN: 2608585725 EAN-13: 3165140488952
  • Quickly find another product in this range by Diameter:

    28mm 30mm
Qty Unit Price (Ex VAT)
1+ £116.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/02/2025

These Auger Bits from Bosch have a 1/4inch (6.3mm) hex shank.

Wood auger bit, hexagon 28 x 470 x 600 mm, d 11.1mm, Total length 600 mm.


  • Type: Auger bit
  • Drill hole diameter: 28mm
  • Material suitability: Wood
  • Shank diameter: 11.1mm
  • Tool holder: Hex shank
  • Working length: 470mm
  • Total length: 600mm
  • Manufacturer's part no.: 2608585725
Diameter 28mm
Length 11.1mm
Material Suitability Wood

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot