Site: Industry
Currency: GBP    
Bosch 2608586796 Carbide Hammer Drill SDS-MAX 35 x 520mm

Image Representative of Range

Bosch 2608586796 Carbide Hammer Drill SDS-MAX 35 x 520mm

Bosch
Standard range
Order Code:

61-0891

Brand: Bosch MPN: 2608586796 EAN-13: 3165140565790
Qty Unit Price (Ex VAT)
1+ £120.19
Price per unit Ex VAT
Available to back orderBack-order availability date - 01/03/2025

These Carbide Hammer Drill Bits from Bosch have SDS-MAXX shanks.


  • Type: Hammer drill bit
  • Drill hole diameter: 35mm
  • Material (drill bit): Tungsten carbide
  • Material suitability: Concrete/ masonry/ stone
  • Tool holder: SDS-Max
  • Working length: 400mm
  • Total length: 520mm
  • Manufacturer's part no.: 2608586796
Largest Diameter 520mm
No. of Bits 1
Smallest Diameter 35mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C