Christmas Opening Hours and Delivery Dates here

Bosch 2608587145 Dry Diamond Drill Bit Set 6/8/10mm Straight Shank 13mm 3-pcs

Order Code:

60-5816

Brand: Bosch MPN: 2608587145 EAN-13: 3165140577977
  • Country of Origin: South Korea
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £148.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/01/2026

This Dry Diamond Bit Set from Bosch has 3 individual bits, 6, 8, and 10mm with straight 13mm shanks.


  • Type: Diamond dry drill bit set
  • Material (drill bit): Diamond-tipped
  • Material suitability: Stone/ tiles
  • Working length: 33mm
  • Manufacturer's part no.: 2608587145
Type Diamond drill

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot