Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Bosch 2608587164 Glass And Tile Bit 8 x 80mm Straight Shank
Image Representative of Range

Bosch 2608587164 Glass And Tile Bit 8 x 80mm Straight Shank

Standard range
Order Code:  

61-0368

  Copy to clipboard
Brand: Bosch  Copy to clipboard MPN: 2608587164 Copy to clipboard EAN-13: 3165140599252
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.95

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 06/11/2024

These Glass and Tile bits from Bosch have straight shanks.

CYL-9 Ceramic tile drill bit 8 x 80 mm.


  • Type: Tile and glass drill bit
  • Drill hole diameter: 8mm
  • Material suitability: Ceramic/ glass/ tiles
  • Tool holder: Cylinder shank
  • Total length: 80mm
  • Manufacturer's part no.: 2608587164
Diameter 8mm²
Length 80mm
Type Glass and tile

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot