Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bosch 2608587326 Diamond Dry Core Cutter 92x150mm G 1/2in

Order Code:  

61-1881

  Copy to clipboard
Brand: Bosch  Copy to clipboard MPN: 2608587326 Copy to clipboard EAN-13: 3165140623896
  • Country of Origin: China
 Report an error

Discontinued

Bosch Diamond dry core cutter G 1/2in., 92 x 150mm with 5 x 7mm cutting segments.


  • Drill hole diameter: 92mm
  • Drill type: Dry drill bit
  • Material (drill bit): diamond-tipped
  • Material suitability: Stone/Masonry
  • Working length: 150mm
  • Manufacturer's part no.: 2608587326
Arbor Included No
Diameter 92
Material Diamond

Reviews


Be the first to submit a review

Trustpilot