Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bosch 2608587337 Diamond Dry Core Cutter 38x150mm G 1/2in

Standard range
Order Code:  

61-1894

  Copy to clipboard
Brand: Bosch  Copy to clipboard MPN: 2608587337 Copy to clipboard EAN-13: 3165140624008
 Report an error
Qty Unit Price (Ex VAT)
1+ £55.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 06/11/2024

Bosch Diamond dry core cutter G 1/2in., 38 x 150mm with 3 x 7mm cutting segments.


  • Drill hole diameter: 38mm
  • Drill type: Dry drill bit
  • Material (drill bit): diamond-tipped
  • Material suitability: Stone/Masonry
  • Working length: 150mm
  • Manufacturer's part no.: 2608587337
Arbor Included No
Diameter 38
Material Diamond

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot