Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Bosch 2608587428 Step Drill HSS Triangle Shank 6 - 37mm/ PG7 - PG29 x 93mm
Image Representative of Range

Bosch 2608587428 Step Drill HSS Triangle Shank 6 - 37mm/ PG7 - PG29 x 93mm

Standard range
Order Code:  

60-5825

  Copy to clipboard
Brand: Bosch  Copy to clipboard MPN: 2608587428 Copy to clipboard EAN-13: 3165140630221
 Report an error
Qty Unit Price (Ex VAT)
1+ £158.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 06/11/2024

These HSS Step Drills from Bosch have triangular shanks.

Step drill bits HSS , 12 steps, diameter 6-9-12.5-15.2-18.6-20.4-22.5-26-28.3-30.5-34-37; PG7-PG9-PG11-PG13.5-PG16-PG21-PG29.


  • Type: Step drill bit
  • Drill hole diameter (range): 6 - 37 mm/ PG7 - PG29
  • Material (drill bit): HSS
  • Material suitability: Metal/ PVC
  • Shank diameter: 10mm
  • Tool holder: Triangular shank
  • Drill features: Spiral groove
  • Total length: 93mm
  • Manufacturer's part no.: 2608587428
Bore Diameter 6 to 37mm
Length 93mm
Material Suitability Metal, PVC
Shaft Diameter 10mm
Step Spacing N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot