Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bosch 2608587434 Step Drill HSS-TiN Triangle Shank M10 - M40 x 125.5mm

Standard range
Order Code:  

60-5831

  Copy to clipboard
Brand: Bosch  Copy to clipboard MPN: 2608587434 Copy to clipboard EAN-13: 3165140630283
  • Country of Origin: Switzerland
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £222.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 06/11/2024

These HSS-TiN Step Drill Sets from Bosch have triangular shanks.


  • Type: Step drill bit
  • Drill hole diameter (range): 6 - 38.5 mm/ 6 - 40.5 mm/ M10 - M40
  • Material (drill bit): HSS TiN
  • Material suitability: Metal/ PVC
  • Shank diameter: 10mm
  • Tool holder: Triangular shank
  • Drill features: Spiral groove
  • Total length: 125.5mm
  • Manufacturer's part no.: 2608587434
Bore Diameter M10 to M40
Length 125.5mm
Material Suitability Metal, PVC
Shaft Diameter 10mm
Step Spacing N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot