Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bosch 2608588068 Step Drill HSS-TiAIN Triangle Shank 6 - 39 x 93.5mm

Standard range
Order Code:  

60-5839

  Copy to clipboard
Brand: Bosch  Copy to clipboard MPN: 2608588068 Copy to clipboard EAN-13: 3165140666480
 Report an error
Qty Unit Price (Ex VAT)
1+ £202.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 06/11/2024

These HSS-TiAIN Step Drill Sets from Bosch have triangular shanks.

HSS-AlTiN step drill bits , 12 steps, diameter 6-9-12-15-18-21-24-27-30-33-36-39 mm.


  • Type: Step drill bit
  • Drill hole diameter (range): 6 - 39mm
  • Material (drill bit): HSS TiAIN
  • Material suitability: Metal/ PVC
  • Shank diameter: 10mm
  • Tool holder: Triangular shank
  • Drill features: Spiral groove
  • Total length: 93.5mm
  • Manufacturer's part no.: 2608588068
Bore Diameter 6 to 39mm
Length 93.5mm
Material Suitability Metal, PVC
Shaft Diameter 10mm
Step Spacing N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot