Bosch 2608594212 Progressor for Wood & Metal Holesaw Power Change Ø 40 mm

Standard range
Order Code:

61-1607

Brand: Bosch MPN: 2608594212 EAN-13: 3165140949811
  • Quickly find another product in this range by Diameter:

Qty Unit Price (Ex VAT)
1+ £19.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/03/2025

Bosch Progressor holesaw 40mm, 1 9/16in., for wood and metal. For use with Power-change adaptors (not supplied).


  • Drill hole diameter: 40mm
  • Drill type: Hole saw
  • Material (drill bit): HSS bimetal cobalt
  • Material suitability: Wood/PVC/Metal/Non-ferrous metal/Stainless steel
  • Working length: 40mm
  • Manufacturer's part no.: 2608584629
Diameter 40

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot