Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bosch 2608594215 Progressor for Wood & Metal Holesaw Power Change Ø 44 mm

Standard range
Order Code:  

61-1611

  Copy to clipboard
Brand: Bosch  Copy to clipboard MPN: 2608594215 Copy to clipboard EAN-13: 3165140949842
  • Quickly find another product in this range by Diameter:

 Report an error
Qty Unit Price (Ex VAT)
1+ £21.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 06/11/2024

Bosch Progressor holesaw 44mm, 1 3/4in., for wood and metal. For use with Power-change adaptors (not supplied).


  • Drill hole diameter: 44mm
  • Drill type: Hole saw
  • Material (drill bit): HSS bimetal cobalt
  • Material suitability: Wood/PVC/Metal/Non-ferrous metal/Stainless steel
  • Working length: 40mm
  • Manufacturer's part no.: 2608584632
Diameter 44

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot