Bosch 2608594224 Progressor for Wood & Metal Holesaw Power Change Ø 60 mm

Standard range
Order Code:

61-1621

Brand: Bosch MPN: 2608594224 EAN-13: 3165140949934
  • Quickly find another product in this range by Diameter:

Qty Unit Price (Ex VAT)
1+ £31.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/03/2025

Bosch Progressor holesaw 60mm, 2 3/8in., for wood and metal. For use with Power-change adaptors (not supplied).


  • Drill hole diameter: 60mm
  • Drill type: Hole saw
  • Material (drill bit): HSS bimetal cobalt
  • Material suitability: Wood/PVC/Metal/Non-ferrous metal/Stainless steel
  • Working length: 40mm
  • Manufacturer's part no.: 2608584641
Diameter 60

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot