Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Bosch 2608595425 SelfCut Speed Flat Wood Drill Bit Hex Shank 6pc Set

Bosch 2608595425 SelfCut Speed Flat Wood Drill Bit Hex Shank 6pc Set

Order Code:  

86-2508

 
Brand: Bosch MPN: 2608595425 EAN-13: 3165140346627
  • Country of Origin: China

Discontinued


This set from Bosch includes 6 flat wood drill bits with a ¼in hexagonal shank.


  • Self-cutting threaded point and two side cutters
  • Tip and cutting edges precision ground for dimensionally correct bore holes
  • Grey, sand-blasted finish
  • Higher cutting speed compared to standard flat wood bits
  • Suitable for medium hard and soft woods as well as light building materials such as plasterboard
  • Overall length 152mm
  • Bosch type 2-608-595-425

Set includes the following size bits: 13, 16, 19, 20, 22, 25mm.
Diameter 13 to 25mm
Length 152mm
Material Suitability Wood

Reviews


Be the first to submit a review

Trustpilot