Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bosch 2608597165 Formwork 6 x 400mm Straight Shank 5mm

Standard range
Order Code:  

60-9557

  Copy to clipboard
Brand: Bosch  Copy to clipboard MPN: 2608597165 Copy to clipboard EAN-13: 3165140099318
  • Country of Origin: Germany
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £17.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 06/11/2024

This Formwork Drill Bit from Bosch has a drilling diameter of 6mm and a total length of 400mm.

Formwork and installation drill bits 6 x 400 mm, d 5 mm, Total length 400 mm.


  • Type: Formwork bit
  • DIN standard: DIN 7490
  • Drill hole diameter: 6mm
  • Material (drill bit): HSS
  • Shank diameter: 5mm
  • Tool holder: Cylinder shank
  • Working length: 350mm
  • Total length: 400mm
  • Manufacturer's part no.: 2608597165
Diameter 6mm
Length 400mm
Material Suitability Wood

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot