Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Bosch 2608597520 Step Drill HSS Triangle Shank 6 - 30 x 93.5mm
Image Representative of Range

Bosch 2608597520 Step Drill HSS Triangle Shank 6 - 30 x 93.5mm

Standard range
Order Code:  

60-5974

  Copy to clipboard
Brand: Bosch  Copy to clipboard MPN: 2608597520 Copy to clipboard EAN-13: 3165140107358
 Report an error
Qty Unit Price (Ex VAT)
1+ £148.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 06/11/2024

These HSS Step Drills from Bosch have triangular shanks.

Step drill bits HSS 6-30 mm, 10.0 mm, 93.5 mm, 13 steps, diameter 6-8-10-12-14-16-18-20-22-24-26-28-30 mm.


  • Type: Step drill bit
  • Drill hole diameter (range): 6 - 30mm
  • Material (drill bit): HSS
  • Material suitability: Metal/ PVC
  • Shank diameter: 10mm
  • Tool holder: Triangular shank
  • Drill features: Spiral groove
  • Total length: 93.5mm
  • Manufacturer's part no.: 2608597520
Bore Diameter 6 to 30mm
Length 93.5mm
Material Suitability Metal, PVC
Shaft Diameter 10mm
Step Spacing N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot