Bosch 2608601714 X-LOCK Backing Pad soft 125mm 12 500 rpm

Standard range
Order Code:

01-8879

Brand: Bosch MPN: 2608601714
Qty Unit Price (Ex VAT)
1+ £10.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in Stock, despatched in 4 days

Bosch' supporting disc, model number 2608601714, is 125 mm in diameter and intended for use in power tool applications. This soft X-LOCK disc is designed for efficiency and easy attachment, making it ideal for precision work. It is well-suited for polishing and finishing tasks in various industrial and DIY environments.
Height 22mm
Length 172mm
Weight 96g
Width 121mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot