Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bosch 2608602195 Diamond Cutting Disc For Universal 230 x 22.23 x 2.3 x 10 mm

Order Code:  

86-2415

  Copy to clipboard
Brand: Bosch  Copy to clipboard MPN: 2608602195 Copy to clipboard EAN-13: 3165140441230
  • Country of Origin:
 Report an error

Discontinued

This 230mm diameter Bosch Universal Diamond Angle Grinder Cutting Disc is suitable for all general purpose cutting tasks requiring an angle grinder.


  • 230mm diameter
  • Bore diameter 22.23mm
  • Cutting width 2.3mm
  • Segment height 10mm
  • Speed 80m/s
  • Max. 6650rpm
  • Sintered diamond cutting segments
  • Bosch type 2.608.602.195
Bore 22mm
Depth 2.3mm
Diameter 230mm

Reviews


Be the first to submit a review

Trustpilot