Bosch 2608622114 Wire Pencil Brush Ø 15mm Steel Wire 0.2mm Shank Ø 6mm
Image Representative of Range

Bosch 2608622114 Wire Pencil Brush Ø 15mm Steel Wire 0.2mm Shank Ø 6mm

Standard range
Order Code:

60-8893

Brand: Bosch MPN: 2608622114 EAN-13: 3165140631945
Qty Unit Price (Ex VAT)
1+ £7.75
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/02/2025

The wire pencil brushes from Bosch are supplied in sizes from 10 to 25mm and with either nylon or steel wire. They all have a 6mm shank.


  • Category: Wire Pencil Brush
  • Diameter: 15mm
  • Shank 6mm
  • Manufacturer's part no.: 2608607408
Type Wire pencil brush
Diameter 15mm
Shank 6mm
Size Ø 15mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot