Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bosch 2608640784 Circular Saw Blade Wood Speedline 160x16x2.4mm 12 Teeth

Standard range
Order Code:  

60-6702

  Copy to clipboard
Brand: Bosch  Copy to clipboard MPN: 2608640784 Copy to clipboard EAN-13: 3165140239950
 Report an error
Qty Unit Price (Ex VAT)
1+ £24.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 06/11/2024

Bosch circular saw blade Speedline Wood 160 x 16 x 2.4 mm. No. of teeth: 12.


  • Thickness: 2.4mm
  • Diameter: 160x16mm
Blade Material TCT
Bore 16mm
Diameter 160mm
Kerf 2.4mm
Material Suitability Wood
Number of Teeth 12

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot