Bosch 2608833775 SDS Plus 5X Drill Bit 5.5 x 100 x 160mm

Order Code:

86-2428

Brand: Bosch MPN: 2608833775 EAN-13: 6949509223289
  • Country of Origin:

Discontinued


Hammer drill bit with SDS-plus S4L shank from Bosch, ideal for drilling in masonry, concrete and granite.


  • Diameter 5.5mm
  • Working length 100mm
  • Overall length 160mm
  • Four-flute design for fast drilling
  • Tungsten carbide geometry for unbeatable life and power transfer
Largest Diameter 5.5mm
No. of Bits 1
Smallest Diameter 5.5mm

Reviews


Be the first to submit a review

Trustpilot